10% Off
YageoRC0201FR-0712K7LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 12.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this RC0201FR-0712K7L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 12.7K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 1%.
EDA / CAD Models |