YageoRC0201FR-072K05LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 2.05K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 0201 2.05K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |