YageoRC0201FR-0735K7LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 35.7K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
35.7K | |
1% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
No | |
No | |
No | |
Epoxy | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
Surface Mount |
The RC0201FR-0735K7L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of F Ohm. This dependable part has a power rating of 2 W. This device utilizes terminal block technology. The RC0201FR-0735K7L part has a 12 termination style.