YageoRC0201FR-073M09LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 3.09M Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
The RC0201FR-073M09L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 3.09M Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology. It has a tolerance of 1%.