Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
825 | |
1% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±200 | |
70 to 125 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
Use this RC0201FR-07825RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 825 Ohm. This part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology.