50% Off
YageoRC0402FR-0711R5LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0402 11.5 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
This is a RC0402FR-0711R5L fixed single surface-mount resistor from Yageo. This durable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 11.5 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with thick film technology. It has a tolerance of 1%. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C.