YageoRC0402FR-0788R7LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 88.7 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

Use this RC0402FR-0788R7L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 88.7 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology.

Import TariffMay apply to this part

24 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      24
      Country Of origin:
      China
         
      • Price: 0,0039 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1628+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 24 Stück
      • Price: 0,0039 €