50% Off
Samsung Electro-MechanicsRC0603F121CSWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 120 Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Use this RC0603F121CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%.
EDA / CAD Models |