50% Off
Samsung Electro-MechanicsRC0603F303CSWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 30K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
30K | |
1% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±250 | |
70 to 125 | |
High Reliability | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
0.00015 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
Use this RC0603F303CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This product has a resistance value of 30K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 1%. This device utilizes thick film technology.
EDA / CAD Models |