10% Off

Samsung Electro-MechanicsRC0603F433CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 43K Ohm 1% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

The RC0603F433CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 43K Ohm. Its temperature coefficient is ±250 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. It has a tolerance of 1%.

14.987 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,13 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1633+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      14987
      Country Of origin:
      China
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1633+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 14.987 Stück
      • Price: 0,0035 €