YageoRC0603FR-0711R8LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 11.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
11.8 | |
1% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
The RC0603FR-0711R8L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 11.8 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.
EDA / CAD Models |