YageoRC0603FR-0715R8LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 15.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 0603 15.8 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |