YageoRC0603FR-0717R4LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 17.4 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-0717R4L fixed single surface-mount resistor from Yageo. This product has a resistance value of 17.4 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

72 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,16 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1901+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      72
      Country Of origin:
      China
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1901+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 72 Stück
      • Price: 0,0035 €