50% Off

YageoRC0603FR-0718R7LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 18.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC0603FR-0718R7L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 18.7 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

4.784 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4784
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 4.784 Stück
      • Price: 0,0036 €