YageoRC0603FR-071M47LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 1.47M Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this RC0603FR-071M47L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 1.47M Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.