YageoRC0603FR-0721K5LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0603 21.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
21.5K | |
1% | |
75 | |
No | |
0.1 (1/10) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
0603 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0603 | |
1.6 | |
0.8 | |
0.45 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
The RC0603FR-0721K5L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 21.5K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thick film technology.
EDA / CAD Models |