YageoRC0603FR-072R7LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 2.7 Ohm 1% 0.1W(1/10W) ±200ppm/°C Pad SMD T/R

The RC0603FR-072R7L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 2.7 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

1.566 Stück: heute versandbereit

    Total0,06 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      1566
      Country Of origin:
      Taiwan
         
      • Price: 0,0558 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2122+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.566 Stück
      • Price: 0,0558 €