50% Off

YageoRC0603FR-0735R7LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 35.7 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-0735R7L fixed single surface-mount resistor from Yageo. This product has a resistance value of 35.7 Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

16.768 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      16768
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1627+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 16.768 Stück
      • Price: 0,0036 €