Samsung Electro-MechanicsRC0603J101CSWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 100 Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
100 | |
5% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±250 | |
70 to 125 | |
High Reliability | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
0.00015 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
Use this RC0603J101CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±250 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |