Samsung Electro-MechanicsRC0603J105CSWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 1M Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
1M | |
5% | |
25 | |
No | |
0.05 (1/20) | |
Thick Film | |
-55 | |
125 | |
±250 | |
70 to 125 | |
High Reliability | |
No | |
No | |
No | |
0201 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0201 | |
0.6 | |
0.3 | |
0.23 | |
0.00015 | |
±0.03 | |
±0.03 | |
±0.03 | |
Surface Mount |
This is a RC0603J105CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 1M Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±250 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device utilizes thick film technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |