Samsung Electro-MechanicsRC0603J124CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0201 120K Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R

The RC0603J124CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This part has a power rating of 0.05 (1/20) W. This product has a resistance value of 120K Ohm. Its temperature coefficient is ±250 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 5%. This device utilizes thick film technology.

102.505 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,36 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1815+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      102505
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1815+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 102.505 Stück
      • Price: 0,0036 €