Reduced Price
Samsung Electro-MechanicsRC0603J272CSWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0201 2.7K Ohm 5% 0.05W(1/20W) ±250ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
NRND | |
8533.21.00.30 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This is a RC0603J272CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This durable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±250 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 5%. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 125 °C.
EDA / CAD Models |