YageoRC0603JR-07390KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 390K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC0603JR-07390KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 390K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

10.001 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1843+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,001 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1843+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 1 Stück
      • Price: 0,001 €
    • (5000)

      heute versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2203+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 10.000 Stück
      • Price: 0,0009 €