YageoRC0805FR-071R2LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 1.2 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

This is a RC0805FR-071R2L fixed single surface-mount resistor from Yageo. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.2 Ohm. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

4.279 Stück: heute versandbereit

    Total0,04 €Price for 1

    • Service Fee  6,17 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4279
      Country Of origin:
      Taiwan
         
      • Price: 0,0423 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2112+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 4.279 Stück
      • Price: 0,0423 €