YageoRC0805FR-072K8LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 2.8K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC0805FR-072K8L fixed single surface-mount resistor from Yageo. This product has a resistance value of 2.8K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

1.440.579 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4999
      Country Of origin:
      China
         
      • Price: 0,0140 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 579 Stück
      • Price: 0,0140 €
    • (5000)

      heute versandbereit

      Increment:
      5000
      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2141+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 1.440.000 Stück
      • Price: 0,0016 €