50% Off

YageoRC0805FR-073R01LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 3.01 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R

The RC0805FR-073R01L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 3.01 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

3.148 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      3148
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1852+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 3.148 Stück
      • Price: 0,0036 €