50% Off
YageoRC0805FR-073R48LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 3.48 Ohm 1% 0.125W(1/8W) ±200ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
3.48 | |
1% | |
150 | |
No | |
0.125 (1/8) | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
High Reliability | |
No | |
No | |
No | |
Epoxy | |
0805 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
0805 | |
2 | |
1.25 | |
0.5 | |
±0.1 | |
±0.1 | |
±0.1 | |
Surface Mount |
EDA / CAD Models |