50% Off

YageoRC0805FR-074K12LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 4.12K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

This is a RC0805FR-074K12L fixed single surface-mount resistor from Yageo. This product has a resistance value of 4.12K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

9.484 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,18 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      9484
      Country Of origin:
      China
         
      • Price: 0,0097 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1826+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 9.484 Stück
      • Price: 0,0097 €