50% Off
YageoRC0805JR-07470RPWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 0805 470 Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R
Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |