YageoRC0805JR-07510KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0805 510K Ohm 5% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R

The RC0805JR-07510KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 510K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. It has a tolerance of 5%.

Import TariffMay apply to this part

6.342 Stück: morgen versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      6342
      Country Of origin:
      China
         
      • Price: 0,0141 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1629+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 6.342 Stück
      • Price: 0,0141 €