50% Off

Samsung Electro-MechanicsRC1005F2673CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0402 267K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

This is a RC1005F2673CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 267K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

4.190 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,24 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1224+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      4190
      Country Of origin:
      China
         
      • Price: 0,0143 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1224+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 4.190 Stück
      • Price: 0,0143 €