50% Off

YageoRC1206FR-07187KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 187K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The RC1206FR-07187KL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 187K Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

5.422 Stück: heute versandbereit

    Total0,09 €Price for 1

    • Service Fee  6,18 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      5422
      Country Of origin:
      China
         
      • Price: 0,0938 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1829+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 5.422 Stück
      • Price: 0,0938 €