50% Off

YageoRC1206FR-0738R3LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 38.3 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this RC1206FR-0738R3L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 38.3 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

801 Stück: heute versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,28 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1832+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      801
      Country Of origin:
      China
         
      • Price: 0,0036 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1832+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 801 Stück
      • Price: 0,0036 €