50% Off
YageoRC1206FR-07620KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1206 620K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
Use this RC1206FR-07620KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 620K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.
EDA / CAD Models |