50% Off

YageoRC1206JR-071M2LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 1.2M Ohm 5% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

The RC1206JR-071M2L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 1.2M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

277 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,16 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      277
      Country Of origin:
      China
         
      • Price: 0,0035 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1846+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 277 Stück
      • Price: 0,0035 €