50% Off

YageoRC1206JR-079R1LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1206 9.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R

Use this RC1206JR-079R1L fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 9.1 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 5%. This product is 3.1 mm long, 0.55 mm tall and 1.6 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

4.418 Stück: heute versandbereit

    Total0,01 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      4418
      Country Of origin:
      China
         
      • Price: 0,0050 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1823+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 4.418 Stück
      • Price: 0,0050 €