YageoRC1210JR-073K3LWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 3.3K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
3.3K | |
5% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
1210 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
3.1 | |
2.6 | |
0.55 | |
Surface Mount |
This is a RC1210JR-073K3L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 3.3K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 3.1 mm long, 0.5 mm tall and 2.6 mm deep.