50% Off
YageoRC1210JR-0775RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1210 75 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
75 | |
5% | |
200 | |
No | |
0.5 (1/2) | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
1210 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1210 | |
3.1 | |
2.6 | |
0.55 | |
Surface Mount |
The RC1210JR-0775RL fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of 99 Ohm. This dependable part has a power rating of 35 W. Its temperature coefficient is Wireless Modules ppm/°C. It is reliable with a failure rate grade of Updated. This part has an operating temperature of 85 °C.