50% Off
YageoRC1218FK-0710KLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 1218 10K Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thick Film 1218 10K Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
EDA / CAD Models |