YageoRC1218JK-071KLWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1218 1K Ohm 5% 1W ±100ppm/°C Wide Terminal SMD T/R

Use this RC1218JK-071KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This product has a resistance value of 1K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RC1218JK-071KL part has a wide terminal termination style. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This product is 3.1 mm long, 0.55 mm tall and 4.6 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

830 Stück: heute versandbereit

    Total0,13 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      830
      Country Of origin:
      China
         
      • Price: 0,1306 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 830 Stück
      • Price: 0,1306 €