YageoRC1218JK-072R2LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 1218 2.2 Ohm 5% 1W ±200ppm/°C Wide Terminal SMD T/R

This is a RC1218JK-072R2L fixed single surface-mount resistor from Yageo. This part has a power rating of 1 W. This product has a resistance value of 2.2 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. It has a tolerance of 5%. This product is 3.1 mm long, 0.55 mm tall and 4.6 mm deep. This part has an operating temperature of -55 to 155 °C. The RC1218JK-072R2L part has a wide terminal termination style.

Import TariffMay apply to this part

3.244 Stück: morgen versandbereit

    Total0,24 €Price for 1

    • Service Fee  6,17 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      3244
      Country Of origin:
      Taiwan
         
      • Price: 0,2428 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2206+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      Taiwan
      • In Stock: 3.244 Stück
      • Price: 0,2428 €