Samsung Electro-MechanicsRC1608F2871CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 2.87K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC1608F2871CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 2.87K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Auf Lager: 189.640 Stück

    Total0,02 €Price for 1

    • Service Fee  7,00 €

      Date Code:
      1634+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      189640
      Country Of origin:
      China
         
      • Price: 0,0160 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Date Code:
      1634+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 189.640 Stück
      • Price: 0,0160 €