Samsung Electro-MechanicsRC1608F300CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 30 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

The RC1608F300CS fixed single surface-mount resistor from Samsung Electro-Mechanics makes it easy to add resistors to your circuit board. This product has a resistance value of 30 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep.

186.503 Stück: morgen versandbereit

    Total0,00 €Price for 1

    • Service Fee  6,44 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1828+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      186503
      Country Of origin:
      China
         
      • Price: 0,0037 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1828+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 186.503 Stück
      • Price: 0,0037 €