Samsung Electro-MechanicsRC1608J105CSWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 0603 1M Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC1608J105CS fixed single surface-mount resistor from Samsung Electro-Mechanics. This product has a resistance value of 1M Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

8.691 Stück: heute versandbereit

    Total0,05 €Price for 1

    • Service Fee  6,27 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1747+
      Manufacturer Lead Time:
      45 Wochen
      Minimum Of :
      1
      Maximum Of:
      8691
      Country Of origin:
      China
         
      • Price: 0,0488 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1747+
      Manufacturer Lead Time:
      45 Wochen
      Country Of origin:
      China
      • In Stock: 8.691 Stück
      • Price: 0,0488 €