SOURIAURC16M23KSteckverbinder, Kontakt
Contact SKT 16 Size Crimp ST Cable Mount 16-20AWG
Compliant | |
EAR99 | |
Active | |
8538.90.81.40 | |
Automotive | No |
PPAP | No |
Connector Circular | |
Machined Signal | |
SKT | |
Crimp | |
Straight | |
15 | |
3 | |
-40 | |
100 | |
500 | |
18.2 | |
16 | |
Cable Mount | |
16-20 |
Install this RC16M23K connector contact from Souriau as a preventative measure against premature failure of your connections. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 16-20 AWG. It uses the crimp termination method. This connector contact has a minimum operating temperature of -40 °C and a maximum of 100 °C. This product is 18.2 mm long.