50% Off

YageoRC2010FK-0749R9LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2010 49.9 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R

This is a RC2010FK-0749R9L fixed single surface-mount resistor from Yageo. This product has a resistance value of 49.9 Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.55 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

81 Stück: morgen versandbereit

    Total0,03 €Price for 1

    • Service Fee  6,27 €

      morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      81
      Country Of origin:
      China
         
      • Price: 0,0258 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • morgen versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1830+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 81 Stück
      • Price: 0,0258 €