SOURIAURC20M12KSteckverbinder, Kontakt
Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
Connector Circular | |
Machined Signal | |
SKT | |
Crimp | |
Straight | |
13 | |
750VAC | |
3 | |
Bulk | |
18.2 | |
16 | |
Cable Mount | |
20-22 |
Look no further! This RC20M12K connector contact from Souriau will form a strong bind between your wire and the connection! It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 20-22 AWG. It uses the crimp termination method. This product is 18.2 mm long.