10% Off
YageoRC2512FK-0720RLWiderstand, fest, Oberflächenmontage, einzeln
Res Thick Film 2512 20 Ohm 1% 1W ±100ppm/°C Pad SMD T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
20 | |
1% | |
200 | |
No | |
1 | |
Thick Film | |
-55 | |
155 | |
±100 | |
70 to 155 | |
No | |
No | |
No | |
Epoxy | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.35 | |
3.1 | |
0.55 | |
±0.1 | |
±0.15 | |
±0.1 | |
Surface Mount |
Use this RC2512FK-0720RL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This durable part has a power rating of 1 W. This product has a resistance value of 20 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.