YageoRC2512JK-077R5LWiderstand, fest, Oberflächenmontage, einzeln

Res Thick Film 2512 7.5 Ohm 5% 1W ±200ppm/°C Pad SMD T/R

The RC2512JK-077R5L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 7.5 Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.35 mm long, 0.55 mm tall and 3.1 mm deep. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3.660 Stück: heute versandbereit

    Total0,21 €Price for 1

    • Service Fee  6,14 €

      heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      10 Wochen
      Minimum Of :
      1
      Maximum Of:
      3660
      Country Of origin:
      China
         
      • Price: 0,2149 €
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • heute versandbereit

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      1837+
      Manufacturer Lead Time:
      10 Wochen
      Country Of origin:
      China
      • In Stock: 3.660 Stück
      • Price: 0,2149 €