SOURIAURC28M1D28Steckverbinder, Kontakt
Contact SKT 16 Size Crimp ST Cable Mount 28-30AWG Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.20 | |
SVHC | Yes |
SVHC überschreitet Schwellenwert | Yes |
Automotive | No |
PPAP | No |
This RC28M1D28 connector contact from Souriau is designed to perform within the rated environmental conditions to provide a solid connection. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Rectangular connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.2 mm long. Its wire is 28-30 AWG. It uses the crimp termination method.